EGPD630ELL751MK30H

EGPD630ELL751MK30H
Изображения служат только для ознакомления,
см. техническую документацию
1433 шт., срок 7-9 недель
620 руб.
440 руб.
от 10 шт.310 руб.
от 50 шт.271 руб.
от 100 шт.217.16 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8021376050
Бренд: Chemi-Con

Описание

GPD Miniature Aluminum Electrolytic Caps

Chemi-Con GPD Miniature Aluminum Electrolytic Capacitors provide 30 to 60% higher ripple performance than conventional GPA capacitors. Chemi-Con GPD capacitors provide 2.000 to 3.000 hours of high temperature operation at +135°C guaranteed. The series also features high heat-resistance at +150°C. These lead-type devices contribute to size reduction and longer life of electrical circuits and are ideally suited for power supplies used in high-temperature environments, such as electric power steering (EPS) devices and injection equipment installed in automobiles.

Технические параметры

Brand: Chemi-Con
ESR: 42 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 5 mm
Lead Style: Straight
Life: 3000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 3.11 A
Subcategory: Capacitors
Termination Style: Radial
Type: Miniature Aluminum Electrolytic Capacitor

Техническая документация

Datasheet
pdf, 477 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.