EKMS201VSN152MR40S

EKMS201VSN152MR40S
Изображения служат только для ознакомления,
см. техническую документацию
395 шт., срок 7-9 недель
2 890 руб.
1 990 руб.
от 10 шт.1 620 руб.
от 50 шт.1 360 руб.
от 200 шт.1 094.11 руб.
Добавить в корзину 1 шт. на сумму 1 990 руб.
Номенклатурный номер: 8023474452
Бренд: Chemi-Con

Описание

KMS Aluminum Electrolytic Capacitors

Chemi-Con KMS Aluminum Electrolytic Capacitors are large capacitance capacitors designed for solar power generation. These snap-in capacitors have been downsized and offer an operating temperature range of up to +105°C. Chemi-Con KMS Capacitors feature a capacitance range from 47µF to 3300µF, a rated voltage range from 160V to 500V, and 3000 hours of endurance at +105°C with higher ripple current than the KMM series.

Технические параметры

Brand: Chemi-Con
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 10 mm
Life: 3000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 3.26 A
Subcategory: Capacitors
Termination Style: Snap In
Tradename: KMS

Техническая документация

Datasheet
pdf, 264 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.