EKMS451VSN331MR40S, Aluminum Electrolytic Capacitors - Snap In 450Volts 330uF 20% Tol.
![Фото 1/2 EKMS451VSN331MR40S, Aluminum Electrolytic Capacitors - Snap In 450Volts 330uF 20% Tol.](https://static.chipdip.ru/lib/750/DOC028750671.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/920/DOC028920619.jpg)
185 шт., срок 6-8 недель
2 890 руб.
от 10 шт. —
2 490 руб.
от 25 шт. —
2 150 руб.
от 50 шт. —
1 968.94 руб.
Добавить в корзину 1 шт.
на сумму 2 890 руб.
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
KMS Aluminum Electrolytic CapacitorsChemi-Con KMS Aluminum Electrolytic Capacitors are large capacitance capacitors designed for solar power generation. These snap-in capacitors have been downsized and offer an operating temperature range of up to +105°C. Chemi-Con KMS Capacitors feature a capacitance range from 47µF to 3300µF, a rated voltage range from 160V to 500V, and 3000 hours of endurance at +105°C with higher ripple current than the KMM series.
Технические параметры
Номинальная емкость | 330 | |
Единица измерения | мкф | |
Brand: | Chemi-Con | |
Capacitance: | 330 uF | |
Diameter: | 30 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 10 mm | |
Life: | 3000 Hour | |
Manufacturer: | Chemi-Con | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | EET-HC2W331KF EET-HC2W331KC EET-HC2W331DF | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 1.52 A | |
Series: | KMS | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Tolerance: | 20% | |
Tradename: | KMS | |
Voltage Rating DC: | 450 VDC | |
Capacitance | 330µF | |
Diameter | 30mm | |
Dissipation Factor | 0.2% | |
Lead Pitch | 10mm | |
Leakage Current | <=3√CV μA @ 5 min | |
Lifetime | 3000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Snap-In | |
Ripple Current | 1.52Arms | |
Series | KMS | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 450V dc | |
Вес, г | 49 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары