EKXL401ELL220MJ25S, Aluminum Electrolytic Capacitors - Radial Leaded 22uF 20% 400V Long Life

EKXL401ELL220MJ25S, Aluminum Electrolytic Capacitors - Radial Leaded 22uF 20% 400V Long Life
Изображения служат только для ознакомления,
см. техническую документацию
904 шт., срок 7-9 недель
240 руб.
от 10 шт.140 руб.
от 100 шт.104 руб.
от 500 шт.91.84 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8005162387
Артикул: EKXL401ELL220MJ25S
Бренд: Chemi-Con

Описание

Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Electrolytic Capacitors - Radial Leaded
KXL Ultra-Mini Aluminum Electrolytic Capacitors Chemi-Con KXL Ultra-Miniature Aluminum Electrolytic Capacitors (AECs) provide 10.000 to 12.000 hours of operation at +105°C. Chemi-Con KXL AECs are down-sized from the KXJ series and are ideal for high-reliability applications, such as LEDs, chargers, buck-boost converters, and miniature switching power supplies. The endurance of the KXL series is boosted by a proprietary electrolyte along with aluminum foils, optimizing the internal structure. This 10mm to 18mm diameter, high voltage (up to 450VDC) AEC series is ideal for areas where the KXJ series may be too large.

Технические параметры

Номинальная емкость 22
Единица измерения мкф
Brand: Chemi-Con
Capacitance: 22 uF
Diameter: 10 mm
Dissipation Factor DF: 0.24
Factory Pack Quantity: 1000
Lead Spacing: 5 mm
Lead Style: Straight
Life: 12000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Package/Case: 10 mm x 25 mm
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 250 mA
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Miniature, Long Life Aluminium Electrolytic Capacitor
Voltage Rating DC: 400 VDC
Вес, г 8

Техническая документация

Datasheet
pdf, 231 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.