EKYB160ELL103MMP1S, 10000uF 16V 12mOhm ±20% 3.638A@120Hz PlugIn,D18xL35.5mm AlumInum ElectrolytIc CapacItors - Leaded ROHS

EKYB160ELL103MMP1S, 10000uF 16V 12mOhm ±20% 3.638A@120Hz PlugIn,D18xL35.5mm AlumInum ElectrolytIc CapacItors - Leaded ROHS
Изображения служат только для ознакомления,
см. техническую документацию
382 шт., срок 7 недель
510 руб.
от 10 шт.350 руб.
от 50 шт.279 руб.
от 100 шт.249.93 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8025943170
Артикул: EKYB160ELL103MMP1S
Бренд: Chemi-Con

Описание

KYB Aluminum Electrolytic Capacitors Chemi-Con KYB Miniature Aluminum Electrolytic Capacitors respond to the increased downsizing trend of power supplies in several markets by offering the smallest size, longest life and highest ripple current when compared to existing similar products. Chemi-Con KYB Aluminum Electrolytic Capacitors are ideally suited for output filtering in power supplies, provide 4000 to 10.000 hours operation at +105°C, and use an innovative type of electrolyte to reduce impedance. Applications include industrial equipment, consumer appliances, adapters, LED Drivers, and backlight units for LCD displays, all of which have increasingly smaller board spaces.

Технические параметры

Brand: Chemi-Con
Capacitance - uF: 10000 uF
ESR: 12 mOhms
Factory Pack Quantity: 250
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 4.28 A
Subcategory: Capacitors
Termination Style: Radial
Type: Miniature Aluminum Electrolytic Capacitor
Вес, г 13.55

Техническая документация

Datasheet
pdf, 264 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.