EKYB500ELL152MM25S, Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 1500uF Tol 20% 18x25mm

EKYB500ELL152MM25S, Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 1500uF Tol 20% 18x25mm
Изображения служат только для ознакомления,
см. техническую документацию
388 шт., срок 7-9 недель
790 руб.
от 10 шт.520 руб.
от 50 шт.474 руб.
от 100 шт.400.66 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Альтернативные предложения1
Номенклатурный номер: 8005162618
Артикул: EKYB500ELL152MM25S
Бренд: Chemi-Con

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
KYB Aluminum Electrolytic Capacitors

Chemi-Con KYB Miniature Aluminum Electrolytic Capacitors respond to the increased downsizing trend of power supplies in several markets by offering the smallest size, longest life and highest ripple current when compared to existing similar products. Chemi-Con KYB Aluminum Electrolytic Capacitors are ideally suited for output filtering in power supplies, provide 4000 to 10.000 hours operation at +105°C, and use an innovative type of electrolyte to reduce impedance. Applications include industrial equipment, consumer appliances, adapters, LED Drivers, and backlight units for LCD displays, all of which have increasingly smaller board spaces.

Технические параметры

Номинальная емкость 1500
Единица измерения мкф
Brand: Chemi-Con
Capacitance: 1500 uF
Diameter: 18 mm
ESR: 21 mOhms
Factory Pack Quantity: Factory Pack Quantity: 250
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 2.89 A
Series: KYB
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Miniature Aluminum Electrolytic Capacitor
Voltage Rating DC: 50 VDC

Техническая документация

Datasheet
pdf, 264 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.