EKYB800ELL471ML20S
![EKYB800ELL471ML20S](https://static.chipdip.ru/lib/399/DOC036399985.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10500 шт., срок 6 недель
220 руб.
Кратность заказа 100 шт.
от 500 шт. —
190 руб.
от 1000 шт. —
138 руб.
от 2500 шт. —
121.56 руб.
Добавить в корзину 100 шт.
на сумму 22 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025610425
Бренд: Chemi-Con
Описание
KYB Aluminum Electrolytic Capacitors
Chemi-Con KYB Miniature Aluminum Electrolytic Capacitors respond to the increased downsizing trend of power supplies in several markets by offering the smallest size, longest life and highest ripple current when compared to existing similar products. Chemi-Con KYB Aluminum Electrolytic Capacitors are ideally suited for output filtering in power supplies, provide 4000 to 10.000 hours operation at +105°C, and use an innovative type of electrolyte to reduce impedance. Applications include industrial equipment, consumer appliances, adapters, LED Drivers, and backlight units for LCD displays, all of which have increasingly smaller board spaces.
Chemi-Con KYB Miniature Aluminum Electrolytic Capacitors respond to the increased downsizing trend of power supplies in several markets by offering the smallest size, longest life and highest ripple current when compared to existing similar products. Chemi-Con KYB Aluminum Electrolytic Capacitors are ideally suited for output filtering in power supplies, provide 4000 to 10.000 hours operation at +105°C, and use an innovative type of electrolyte to reduce impedance. Applications include industrial equipment, consumer appliances, adapters, LED Drivers, and backlight units for LCD displays, all of which have increasingly smaller board spaces.
Технические параметры
Brand: | Chemi-Con |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 7.5 mm |
Lead Style: | Straight |
Life: | 10000 Hour |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Ripple Current: | 1.75 A |
Subcategory: | Capacitors |
Termination Style: | Radial |
Type: | Miniature Aluminum Electrolytic Capacitor |
Техническая документация
Datasheet
pdf, 264 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.