EKZM500ELL152MM25S, 50Volts 1500uF 20% Tol.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10000 шт., срок 7 недель
350 руб.
Кратность заказа 500 шт.
от 1000 шт. —
330 руб.
от 2500 шт. —
311 руб.
от 5000 шт. —
303.58 руб.
Добавить в корзину 500 шт.
на сумму 175 000 руб.
Альтернативные предложения1
Описание
KZM Aluminum Electrolytic Capacitors
Chemi-Con KZM Aluminum Electrolytic Capacitors offer longer life than Chemi-Con's KZH Series, which can endure 6000 to 10.000 hours at +105°C. KZM Aluminum Electrolytic Capacitors are radial leaded and have an innovative electrolyte that minimizes ESR. The series offers low impedance, a capacitance range from 27µF to 10.000µF, a voltage range from 6.3V to 50V, and an operating temperature range from -40°C to +105°C.
Chemi-Con KZM Aluminum Electrolytic Capacitors offer longer life than Chemi-Con's KZH Series, which can endure 6000 to 10.000 hours at +105°C. KZM Aluminum Electrolytic Capacitors are radial leaded and have an innovative electrolyte that minimizes ESR. The series offers low impedance, a capacitance range from 27µF to 10.000µF, a voltage range from 6.3V to 50V, and an operating temperature range from -40°C to +105°C.
Технические параметры
Brand: | Chemi-Con |
Dissipation Factor DF: | 0.1 |
ESR: | 19 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Spacing: | 7.5 mm |
Lead Style: | Straight |
Life: | 5000 Hour |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tradename: | KZM |
Type: | Miniature Aluminium Electrolytic Capacitor |
Техническая документация
Datasheet
pdf, 250 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.