KTD251B155M55A0T00, 1.5uF 250V 20% X7R

KTD251B155M55A0T00, 1.5uF 250V 20% X7R
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт., срок 7 недель
190 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт. на сумму 380 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025501158
Артикул: KTD251B155M55A0T00
Бренд: Chemi-Con

Описание

NTD Dipped Radial Lead MLCCs

Chemi-Con NTD Dipped Radial Lead Multilayer Ceramic Capacitors (MLCCs) provide a wide capacitance range of 0.1μF to 470μF in a small size. These MLCCs feature XR7 temperature characteristics, superior humidity characteristics and long life, high rated ripple current, and excellent high-frequency characteristics due to low ESR. The NTD series offers a lead-free design and -55°C to +125°C temperature range. Applications for Chemi-Con NTD Dipped Radial Lead MLCCs include automotive equipment, smoothing circuits in switching mode AC-DC or DC-DC converters, noise suppressors for various types of equipment, and bypass or decoupling circuits.

Технические параметры

Brand: Chemi-Con
Capacitance - nF: 1500 nF
Case Style: Dipped
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 2000
Lead Spacing: 5 mm
Manufacturer: Chemi-Con
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Product Category: Multilayer Ceramic Capacitors MLCC-Leaded
Product: General Type MLCCs
Series: KTD(NTD)
Subcategory: Capacitors
Temperature Coefficient / Code: X7R
Termination Style: Radial

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.