KTS500B685M43N0T00

KTS500B685M43N0T00
Изображения служат только для ознакомления,
см. техническую документацию
5917 шт., срок 7-9 недель
460 руб.
340 руб.
от 10 шт.240 руб.
от 50 шт.204 руб.
от 100 шт.161.47 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8021395650
Бренд: Chemi-Con

Описание

NTS & NTF MLCCs

United Chemi-Con NTS and NTF MLCCs deliver large capacitance in a small size with X7R and X7S temperature characteristics. These multilayer ceramic chip capacitors offer a rated capacitance range of 0.010µF to 47µF, high permissible ripple current capability, and 1000 temperature cycles (NTF series). Other features include high permissible ripple current capability, AEC-Q200 qualification, and a rated voltage range of 25V DC, 35V DC, 50V DC, 100V DC, 250V DC, and 500V DC. Typical applications for United Chemi-Con NTS and NTF MLCCs include smoothing circuits of DC-DC converters, onboard power supplies, voltage regulators for computers, noise suppressors for equipment, and more.

Технические параметры

Brand: United Chemi-Con
Capacitance - nF: 6800 nF
Capacitance: 6.8 uF
Case Code - in: 1812
Case Code - mm: 4532
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 800
Manufacturer: United Chemi-Con(UCC)
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: NTS
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Tradename: NTS
Type: Standard
Voltage Rating DC: 50 VDC

Техническая документация

Datasheet
pdf, 281 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.