TND05V-121KB00AAA0, Varistors 100VDC 120V 600A AEC-Q200

TND05V-121KB00AAA0, Varistors 100VDC 120V 600A AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
311 шт., срок 7-9 недель
140 руб.
от 10 шт.110 руб.
от 100 шт.71 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005164096
Артикул: TND05V-121KB00AAA0
Бренд: Chemi-Con

Описание

Circuit Protection\Varistors
V Series Metal Oxide Varistors

Chemi-Con V Series Metal Oxide Varistors have a higher capability of surge currents and energy. These varistors feature low clamping voltage, high reliability, fast response, and excellent voltage non-linear coefficients. The V series varistors offer symmetrical V-I characteristics (no polarity), excellent temperature characteristics, and stable characteristics against repeated surges. These varistors comply with RoHS 2 and UL standards. The Chemi-Con TNR V series varistors protect electronic instruments from lightning surges and absorption of on-off surges from motors and relays.

Технические параметры

Brand: Chemi-Con
Capacitance: 310 pF
Clamping Voltage: 210 V
Diameter: 5 mm
Factory Pack Quantity: Factory Pack Quantity: 3000
Lead Spacing: 5 mm
Manufacturer: Chemi-Con
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Peak Surge Current: 800 A
Product Category: Varistors
Product: MOVs
Series: V
Subcategory: Varistors
Surge Energy Rating: 3.5 J
Termination Style: Radial
Tolerance: 10%
Tradename: TNR
Type: Disk Type Metal Oxide Varistor
Varistor Voltage: 120 V
Voltage Rating AC: 75 VAC
Voltage Rating DC: 100 VDC
Вес, г 1

Техническая документация

Datasheet
pdf, 808 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.