SCP102D24X-D02, Switching Power Supplies 100Wx2 4-OUTP 24V EXT ENV DC PS IP67

SCP102D24X-D02, Switching Power Supplies 100Wx2 4-OUTP 24V EXT ENV DC PS IP67
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
240 400 руб.
от 5 шт.232 400 руб.
Добавить в корзину 1 шт. на сумму 240 400 руб.
Номенклатурный номер: 8005164132
Артикул: SCP102D24X-D02
Бренд: SOLAHD

Описание

Power\Power Supplies\Switching Power Supplies
SCP-X IP67 Extreme Environment Power Supplies

SolaHD SCP-X IP67 Extreme Environment Power Supplies provide the versatility and cost-efficiency to deliver reliable distributed and remote field power to machine controls. The SolaHD SCP-X IP67 Extreme Environment Power Supplies offer 100W to 240W power and IP67 environmental protection. The power supplies mount directly on the machine or production line, eliminating the complexity and cost of unnecessary enclosures and excess wiring. Quick-change connectors simplify connectivity to distributed I/O devices on industrial machinery. SCP-X is available in a variety of configurations to meet the diverse needs of automotive manufacturing, conveyor, and other applications where 24V DC power is required for geographically dispersed devices.

Технические параметры

Brand: SolaHD
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 85 VAC to 264 VAC, 100 VDC to 353 VDC
Manufacturer: SolaHD
Mounting Style: Chassis
Number of Outputs: 2 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 7.6 A
Output Current-Channel 2: 7.6 A
Output Power: 100 W
Output Voltage-Channel 1: 24 VDC
Output Voltage-Channel 2: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: SCP-X
Subcategory: AC-DC Power Supply
Вес, кг 1.16

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.