SDN20-24-100C, DIN Rail Power Supplies 480W 24V 20A CLASS 1 DIV 2 ENVRNMNT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
182 600 руб.
от 10 шт. —
180 100 руб.
Добавить в корзину 1 шт.
на сумму 182 600 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
SDN-C DIN Rail Power SuppliesSolaHD SDN-C DIN Rail Power Supplies combine high efficiency and compact size with visual diagnostic LEDs. The line offers a wide variety of power supplies ranging from 5A to 40A in both single phase and three phase models. Features include Sag Immunity, Power Factor Correction, universal voltage input, and adjustable output voltage. With an operating temperature from -25°C to +60°C and parallel operation capability, SDN-C units are suitable for a variety of industrial applications.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 20 | |
Мощность, Вт | 480 | |
Brand: | SolaHD | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 85 VAC to 264 VAC | |
Manufacturer: | SolaHD | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
AC or DC Input Voltage | ac, dc | |
AC or DC Output Voltage | dc | |
Electrical Phase | 1 | |
Input Voltage | 85 → 264V ac | |
Maximum Temperature | +60°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | >450000h | |
Number of Outputs | 1 | |
Ripple And Noise | <100mV Pk-Pk | |
Standards Met | ATEX, CE, cRUus, cULus, IECEx, RoHS Compliant | |
Width | 127mm | |
Вес, кг | 1.69 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.