AMM-3742-T-R, MEMS Microphones MICROPHONE OMNI -42 DB 1.5VDC 200uA

AMM-3742-T-R, MEMS Microphones MICROPHONE OMNI -42 DB 1.5VDC 200uA
Изображения служат только для ознакомления,
см. техническую документацию
1907 шт., срок 7-9 недель
430 руб.
от 10 шт.340 руб.
от 25 шт.293 руб.
от 100 шт.258.45 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Альтернативные предложения1
Номенклатурный номер: 8005164255
Артикул: AMM-3742-T-R
Бренд: PUI Audio, Inc.

Описание

Sensors\Audio Sensors\MEMS Microphones
Wide-Band MEMS Microphones

PUI Audio Wide-Band MEMS Microphones cover the entire audio band from 20Hz to 18KHz, with up to 20kHz on some models. These omni-directional MEMS Microphones provide unit-to-unit consistency of ±1dB tolerance across the entire frequency response. The lineup includes analog and digital versions designed for a wide variety of applications, including smartphones, wearables, and cloud-based designs.

Технические параметры

Brand: PUI Audio
Dimensions: 3.76 mm x 2.95 mm x 1.1 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 1250
Frequency Range: 50 Hz to 20 kHz
Impedance: 300 Ohms
Manufacturer: PUI Audio
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 90 uA, 200 uA
Operating Supply Voltage: 1.5 VDC
Output Type: Analog
Packaging: Reel, Cut Tape
Port Type: Top
Product Category: MEMS Microphones
Product Type: MEMS Microphones
Sensitivity: -42 dB
Series: AMM
Shape: Rectangular
SNR - Signal to Noise Ratio: 58 dB
Subcategory: Microphones
Supply Voltage - Max: 3.6 VDC
Supply Voltage - Min: 1.5 VDC
Technology: Si
Termination Style: Solder
Type: Analog MEMS

Техническая документация

Datasheet
pdf, 892 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.