10SEP120M, Aluminum Organic Polymer Capacitors 10volts 120uF ESR 35mohm

Фото 1/2 10SEP120M, Aluminum Organic Polymer Capacitors 10volts 120uF ESR 35mohm
Изображения служат только для ознакомления,
см. техническую документацию
484 шт., срок 7-9 недель
490 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8005164324
Артикул: 10SEP120M
Бренд: Panasonic

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
Polymer & Film MLCC Alternatives
Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Технические параметры

Тип SEP
Рабочее напряжение,В 10 VDC
Номинальная емкость,мкФ 120
Единица измерения мкф
Допуск номинальной емкости,% 20%
ESR, миллиОм 35 mOhms
Диаметр(ширина) корпуса,D(W),мм 8 mm
Brand: Panasonic
Dissipation Factor DF: 12
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 3.5 mm
Leakage Current: 600 uA
Life: 3000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 2.56 A
Subcategory: Capacitors
Termination Style: Radial
Tradename: OS-CON
Capacitance 120µF
Diameter 8mm
Dissipation Factor 12%
Equivalent Series Resistance 35mΩ
Lead Pitch 3.5mm
Leakage Current 600 μA
Lifetime 3000h
Maximum Operating Temperature +105°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Polarised Polar
Ripple Current 2.56A
Series SEP
Technology Polymer
Tolerance ±20%
Voltage 10V dc
Вес, г 1

Техническая документация

Datasheet
pdf, 157 КБ
Datasheet
pdf, 190 КБ
Datasheet
pdf, 695 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.