10SEP270M+T, Aluminum Organic Polymer Capacitors 10volts 270uF ESR 25mohm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
487 шт., срок 7-9 недель
440 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
Polymer & Film MLCC AlternativesPanasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.
Технические параметры
Тип | SEP | |
Рабочее напряжение,В | 10 VDC | |
Номинальная емкость,мкФ | 270 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 20% | |
ESR, миллиОм | 25 mOhms | |
Диаметр(ширина) корпуса,D(W),мм | 10 mm | |
Brand: | Panasonic | |
Dissipation Factor DF: | 12 | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Spacing: | 5 mm | |
Leakage Current: | 540 uA | |
Life: | 3000 Hour | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Package Type: | Can | |
Product Category: | Aluminum Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Polymer Capacitors | |
Ripple Current: | 3.7 A | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tradename: | OS-CON | |
Applications | General Purpose | |
Capacitance | 270ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Height - Seated (Max) | 0.315"" (8.00mm) | |
HTSUS | 8532.22.0020 | |
Lead Spacing | 0.197"" (5.00mm) | |
Lifetime @ Temp. | 3000 Hrs @ 105В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Radial, Can | |
Ripple Current @ High Frequency | 3.7A @ 100kHz | |
Ripple Current @ Low Frequency | 185mA @ 120Hz | |
RoHS Status | ROHS3 Compliant | |
Series | OS-CONв„ў, SEP -> | |
Size / Dimension | 0.394"" Dia (10.00mm) | |
Tolerance | В±20% | |
Type | Polymer | |
Voltage - Rated | 10V | |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.