16SVQP82M, Aluminum Organic Polymer Capacitors 16v 82uf 8.3x6.9mn

679 шт., срок 6-8 недель
510 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8005164433
Артикул: 16SVQP82M
Бренд: Panasonic

Описание

Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Organic Polymer Capacitors
Lighting Controls Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Технические параметры

Рабочее напряжение,В 16 VDC
Номинальная емкость,мкФ 82
Единица измерения мкф
Допуск номинальной емкости,% 20%
ESR, миллиОм 40 mOhms
Диаметр(ширина) корпуса,D(W),мм 8 mm
Brand: Panasonic
Dissipation Factor DF: 0.12
Factory Pack Quantity: 1000
Leakage Current: 656 uA
Life: 1000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Reel, Cut Tape
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 2.12 A
Subcategory: Capacitors
Termination Style: SMD/SMT
Вес, г 0.5

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.