AMG8853, Board Mount Temperature Sensors Grid-EYE Hi-Perf Infrared Array sensr

AMG8853, Board Mount Temperature Sensors Grid-EYE Hi-Perf Infrared Array sensr
Изображения служат только для ознакомления,
см. техническую документацию
226 шт., срок 6-8 недель
8 550 руб.
Добавить в корзину 1 шт. на сумму 8 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8005164749
Артикул: AMG8853
Бренд: Panasonic

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Lighting Controls
Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Технические параметры

Accuracy: +/-2.5 C
Brand: Panasonic
Configuration: Remote
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: I2C
Manufacturer: Panasonic
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Type: Digital
Part # Aliases: AMG8851
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 8 bit
Series: Grid-EYE
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Infrared Temperature Sensor
Вес, г 7

Техническая документация

Datasheet
pdf, 304 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.