AMG8854, Board Mount Temperature Sensors Grid-EYE Hi-Perf Infrared Array sensr

Фото 1/3 AMG8854, Board Mount Temperature Sensors Grid-EYE Hi-Perf Infrared Array sensr
Изображения служат только для ознакомления,
см. техническую документацию
194 шт., срок 6-8 недель
7 800 руб.
Добавить в корзину 1 шт. на сумму 7 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8005164750
Артикул: AMG8854
Бренд: Panasonic

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Lighting Controls
Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Технические параметры

Accuracy: +/-3 C
Brand: Panasonic
Configuration: Remote
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: I2C
Manufacturer: Panasonic
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Type: Digital
Part # Aliases: AMG8852
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 8 bit
Series: Grid-EYE
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Infrared Temperature Sensor
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +80 °C
Maximum Output Current 10mA
Maximum Supply Current 4.5 mA
Minimum Operating Temperature -20 °C
Mounting Type Surface Mount
Pin Count 14
Sensing Distance ≤7m
Sensor Type Infrared Array Sensor
Series Grid-EYE
Switching Mode Digital
Width 8mm
Вес, г 17

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet
pdf, 605 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.