AMG8854M01, Board Mount Temperature Sensors Grid-EYE NarrowAngle Infrared Array Sens
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
66 шт., срок 6-8 недель
15 830 руб.
Добавить в корзину 1 шт.
на сумму 15 830 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Maxim Occupancy Detection SolutionsPanasonic Maxim Occupancy Detection Solutions provide tremendous benefits for automation, like energy savings, comfort, and enhanced safety and security. The MAXREFDES130# can be used to maximize these benefits for legacy systems that need integration with modern control and communications. This unique design features multiple analog IO, matching the 0V to 10V and 4mA to 20mA systems that are embedded in many buildings and control systems. In addition, both nonlatching and latching relays provide the ability to control multiple power lines and control temperature, saving energy and ensuring a comfortable climate. Most importantly, Panasonic MAXREFDES130# features a 1-Wire® master bus for use with MAXREFDES131# and the 1-Wire Grid-EYE® sensor, bringing modern presence and gesture-sensing feedback to the platform.
Технические параметры
Accuracy: | +/-3 C |
Brand: | Panasonic |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | I2C |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | PCB Mount |
Output Type: | Digital |
Packaging: | Tray |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 8 bit |
Series: | Grid-EYE |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Infrared Temperature Sensor |
Accuracy - Highest (Lowest) | В±3В°C |
ECCN | 6A993A |
Features | Sleep Mode, Standby Mode, Thermal Array |
HTSUS | 9013.80.9000 |
Mounting Type | Surface Mount |
Operating Temperature | -20В°C ~ 100В°C |
Output Type | IВІC |
Package | Tray |
Package / Case | 14-SMD Module |
RoHS Status | RoHS Compliant |
Sensing Temperature - Local | -20В°C ~ 100В°C |
Sensor Type | Digital, Infrared (IR) |
Supplier Device Package | 14-SMD Module |
Video File | PIR Sensors: Product Line Expansion |
Voltage - Supply | 4.5V ~ 5.5V |
Вес, г | 19 |
Техническая документация
Datasheet
pdf, 835 КБ
Datasheet AMG8854M01
pdf, 291 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.