AXF482700, Board to Board & Mezzanine Connectors B02 Connector Header 4.16mm x1.8mm x0.7mm

AXF482700, Board to Board & Mezzanine Connectors B02 Connector Header 4.16mm x1.8mm x0.7mm
Изображения служат только для ознакомления,
см. техническую документацию
13963 шт., срок 7-9 недель
390 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8005164774
Артикул: AXF482700
Бренд: Panasonic

Описание

Connectors\Board to Board & Mezzanine Connectors
Board to Board & Mezzanine Connectors

Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.

Технические параметры

Brand: Panasonic Industrial Devices
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A, 300 mA
Factory Pack Quantity: Factory Pack Quantity: 15000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Cut Tape
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: B02
Stack Height: 0.7 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 V

Техническая документация

Datasheet
pdf, 1432 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.