ECQ-E2105JF, Film Capacitors 250VDC 1.0uF 5% MPET L/S=15mm

Фото 1/2 ECQ-E2105JF, Film Capacitors 250VDC 1.0uF 5% MPET L/S=15mm
Изображения служат только для ознакомления,
см. техническую документацию
2506 шт., срок 7-9 недель
260 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8005165533
Артикул: ECQ-E2105JF
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Polymer & Film MLCC Alternatives
Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Технические параметры

Тип ECQE(F)
Рабочее напряжение постоянное,В 250
Номинальная емкость 1
Единица измерения мкф
Допуск номинальной емкости,% 5%
Brand: Panasonic
Capacitance - nF: 1000 nF
Dielectric: Polyester
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm
Lead Style: Straight
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Type: Metallized Polyester Film Capacitors
Capacitance 1µF
Dielectric Polyester
Lead Diameter 0.8mm
Lead Pitch 15mm
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Series ECQE(F)
Terminal Type Through Hole
Tolerance ±5%
Voltage 250V dc
Вес, г 4

Техническая документация

Datasheet
pdf, 345 КБ
Datasheet
pdf, 684 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.