ECQ-UAAF185K, Safety Capacitors 275VAC 1.8uF 10% LS=27.5mm ST Lead
2929 шт., срок 6-8 недель
450 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Passive Components\Capacitors\Safety Capacitors
Automotive Capacitors Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.
Технические параметры
Рабочее напряжение переменное,В | 275 VAC |
Номинальная емкость | 1.8 |
Единица измерения | мкф |
Допуск номинальной емкости,% | 10% |
Brand: | Panasonic |
Capacitance - nF: | 1800 nF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: | 200 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 27.5 mm |
Lead Style: | Straight |
Life: | 1000 Hour |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Safety Capacitors |
Product Type: | Safety Capacitors |
Product: | Safety Film Capacitors |
Qualification: | AEC-Q200 |
Safety Rating: | X2 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Type: | Metallized Polypropylene Film Capacitor |
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары