ECW-F2W395JA, Film Capacitors 3.9uF 450VDC 5% MPP L/S=22.5mm

Фото 1/2 ECW-F2W395JA, Film Capacitors 3.9uF 450VDC 5% MPP L/S=22.5mm
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 7-9 недель
1 010 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8005166128
Артикул: ECW-F2W395JA
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Lighting Controls
Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Технические параметры

Тип ECWF(A)
Рабочее напряжение постоянное,В 450
Номинальная емкость 3.9
Единица измерения мкф
Допуск номинальной емкости,% 5%
Brand: Panasonic
Capacitance - nF: 3900 nF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Diameter: 0.8 mm
Lead Spacing: 22.5 mm
Lead Style: Straight
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: RF Microwave Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Type: Metallized Polypropylene Film Capacitors
Capacitance 3.9µF
Dielectric Polypropylene
Lead Diameter 0.8mm
Lead Pitch 22.5mm
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Series ECWF(A)
Terminal Type Through Hole
Tolerance ±5%
Voltage 450V dc
Вес, г 11

Техническая документация

Datasheet
pdf, 646 КБ
Datasheet
pdf, 259 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.