ECW-FD2J395K

ECW-FD2J395K
Изображения служат только для ознакомления,
см. техническую документацию
350 шт., срок 7-9 недель
720 руб.
500 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8005567194
Бренд: Panasonic

Описание

Lighting Controls
Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Технические параметры

Brand: Panasonic
Capacitance - nF: 3900 nF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 400
Lead Spacing: 22.5 mm
Lead Style: Straight
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Type: Metallized Polypropylene

Техническая документация

Datasheet
pdf, 602 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.