ECW-FD2W185KC, Film Capacitors 450VDC 1.8uF 10% LS=15mm Cut Lead

ECW-FD2W185KC, Film Capacitors 450VDC 1.8uF 10% LS=15mm Cut Lead
Изображения служат только для ознакомления,
см. техническую документацию
669 шт., срок 6-8 недель
280 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8005166490
Артикул: ECW-FD2W185KC
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Lighting Controls
Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Технические параметры

Номинальная емкость 1.8
Единица измерения мкф
Brand: Panasonic
Capacitance - nF: 1800 nF
Capacitance: 1.8 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 800
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm
Lead Style: Cut
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Series: ECWF(D)
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Voltage Rating DC: 450 VDC

Техническая документация

Datasheet
pdf, 602 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.