ECW-FE2J154JA, Film Capacitors 0.15uF 630VDC 5% MPP L/S=15mm

Фото 1/2 ECW-FE2J154JA, Film Capacitors 0.15uF 630VDC 5% MPP L/S=15mm
Изображения служат только для ознакомления,
см. техническую документацию
985 шт., срок 6-8 недель
200 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8005166538
Артикул: ECW-FE2J154JA
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Lighting Controls
Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Технические параметры

Тип ECW-FE
Рабочее напряжение постоянное,В 630
Номинальная емкость 0.15
Единица измерения мкф
Допуск номинальной емкости,% 5%
Brand: Panasonic
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 0.6 mm
Lead Spacing: 15 mm
Lead Style: Cut Lead
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Type: Metallized Polypropylene Film Capacitors
Capacitance 150nF
Dielectric Polypropylene
Dissipation Factor ≤0.1%@ 1 kHz
Lead Diameter 0.6mm
Lead Pitch 15mm
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Series ECWFE
Terminal Type Radial
Tolerance ±5%
Voltage 630V dc
Вес, г 2

Техническая документация

Datasheet
pdf, 331 КБ
Datasheet
pdf, 279 КБ
Datasheet
pdf, 208 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.