ECW-FG70305J, Film Capacitors 700VDC 3uF 5% ST Lead AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 6-8 недель
900 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Описание
Passive Components\Capacitors\Film Capacitors
ECW-FG Metallized Polypropylene Film CapacitorsPanasonic ECW-FG Automotive Metallized Polypropylene Film Capacitors are AEC-Q200 compliant and feature a non-inductive, metalized polypropylene film construction with a flame-retardant plastic case. The ECW-FG series has voltages of 600V, 630V, 700V, 800V, and 1100V. The devices are rated for +85°C and 85% relative humidity and tested for up to 1000 hours. Panasonic ECW-FG Automotive Metallized Polypropylene Film Capacitors are designed for DC/DC and AC/DC converter circuits in electrical vehicles (xEV) and high-frequency, high-current circuits.
Технические параметры
Тип | ECWFG | |
Рабочее напряжение постоянное,В | 700 | |
Номинальная емкость | 3 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 5% | |
Brand: | Panasonic | |
Capacitance - nF: | 3000 nF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 150 | |
Lead Diameter: | 1 mm | |
Lead Spacing: | 27.5 mm | |
Lead Style: | Straight | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +110 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Qualification: | AEC-Q200 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Metallized Polypropylene Film Capacitor | |
Applications | Automotive; High Frequency, Switching | |
Capacitance | 3ВµF | |
Dielectric Material | Polypropylene (PP), Metallized | |
ECCN | EAR99 | |
Height - Seated (Max) | 1.142"" (29.00mm) | |
HTSUS | 8532.25.0070 | |
Lead Spacing | 1.083"" (27.50mm) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 110В°C | |
Package | Bulk | |
Package / Case | Radial | |
Ratings | AEC-Q200 | |
RoHS Status | ROHS3 Compliant | |
Series | ECWFG -> | |
Size / Dimension | 1.240"" L x 0.531"" W (31.50mm x 13.50mm) | |
Termination | PC Pins | |
Tolerance | В±5% | |
Voltage Rating - DC | 700V |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары