ECW-H10153HVB, Film Capacitors 1000VDC 0.015uF 3% MPP L/S=10mm

ECW-H10153HVB, Film Capacitors 1000VDC 0.015uF 3% MPP L/S=10mm
Изображения служат только для ознакомления,
см. техническую документацию
687 шт., срок 6-8 недель
300 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005166666
Артикул: ECW-H10153HVB
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Lighting Controls
Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Технические параметры

Номинальная емкость 0.015
Единица измерения мкф
Brand: Panasonic
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Capacitance: 0.015 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Spacing: 10 mm
Lead Style: Crimped
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: RF Microwave Film Capacitors
Series: ECWH(V)
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 3%
Voltage Rating DC: 1 kVDC
Вес, г 4

Техническая документация

Datasheet
pdf, 603 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.