ECW-H12153JV, Film Capacitors 0.015uF 1.25kV 5% MPP L/S=15mm
![ECW-H12153JV, Film Capacitors 0.015uF 1.25kV 5% MPP L/S=15mm](https://static.chipdip.ru/lib/065/DOC010065242.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
763 шт., срок 6-8 недель
360 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Lighting ControlsPanasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.
Технические параметры
Тип | ECWH(V) | |
Рабочее напряжение постоянное,В | 1.25 | |
Номинальная емкость | 0.015 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 5% | |
Brand: | Panasonic | |
Capacitance - nF: | 15 nF | |
Capacitance - pF: | 15000 pF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Spacing: | 15 mm | |
Lead Style: | Straight | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | RF Microwave Film Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Type: | Polypropylene Metallized Film Pulse Capacitors | |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 603 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары