ECW-H12472JV, Film Capacitors .0047uF 1.25kV 5% MPP L/S=15mm

ECW-H12472JV, Film Capacitors .0047uF 1.25kV 5% MPP L/S=15mm
Изображения служат только для ознакомления,
см. техническую документацию
921 шт., срок 7-9 недель
310 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8005166747
Артикул: ECW-H12472JV
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Lighting Controls
Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Технические параметры

Brand: Panasonic
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Capacitance: 4700 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 15 mm
Lead Style: Straight
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: RF Microwave Film Capacitors
Series: ECWH(V)
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Polypropylene Metallized Film Pulse Capacitors
Voltage Rating DC: 1.25 kVDC
Вес, г 3

Техническая документация

Datasheet
pdf, 603 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.