ECW-H8472JV, Film Capacitors 0.0047uF 800VDC 5% MPP L/S=15mm

ECW-H8472JV, Film Capacitors 0.0047uF 800VDC 5% MPP L/S=15mm
Изображения служат только для ознакомления,
см. техническую документацию
274 шт., срок 7-9 недель
250 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8005166880
Артикул: ECW-H8472JV
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Lighting Controls
Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Технические параметры

Тип ECWH(V)
Рабочее напряжение постоянное,В 800
Номинальная емкость 4700
Единица измерения пФ
Допуск номинальной емкости,% 5%
Brand: Panasonic
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Spacing: 15 mm
Lead Style: Straight
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: RF Microwave Film Capacitors
Subcategory: Capacitors
Termination Style: Radial
Type: Polypropylene Metallized Film Pulse Capacitors

Техническая документация

Datasheet
pdf, 456 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.