ECW-U1474KCV, Film Capacitors .47uF 100VDC 10% PEN FILM 3022

Фото 1/2 ECW-U1474KCV, Film Capacitors .47uF 100VDC 10% PEN FILM 3022
Изображения служат только для ознакомления,
см. техническую документацию
1366 шт., срок 6-8 недель
820 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8005167121
Артикул: ECW-U1474KCV
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Polymer & Film MLCC Alternatives
Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Технические параметры

Тип ECWU(C)
Рабочее напряжение постоянное,В 100
Номинальная емкость 0.47
Единица измерения мкф
Допуск номинальной емкости,% 10%
Brand: Panasonic
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Dielectric: Polyethylene Naphthalate(PEN)
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Panasonic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Number of Pins: 2 Pin
Package / Case: 3022(7755 metric)
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Stacked Film Capacitors
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Stacked Metallized Film Chip Capacitors
Capacitance 470nF
Dielectric Polyethylene Naphthalate
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Surface Mount
Package/Case 3022
Series ECWU(C)
Terminal Type Surface Mount
Tolerance ±10%
Voltage 100V dc
Вес, г 1

Техническая документация

Datasheet
pdf, 681 КБ
Datasheet
pdf, 595 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.