ECW-U1822JX5, Film Capacitors .0082uF 100VDC 5% PEN FILM 1210
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3569 шт., срок 6-8 недель
270 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Polymer & Film MLCC AlternativesPanasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.
Технические параметры
Тип | ECWU(X) | |
Рабочее напряжение постоянное,В | 100 | |
Номинальная емкость | 8200 | |
Единица измерения | пФ | |
Допуск номинальной емкости,% | 5% | |
Brand: | Panasonic | |
Capacitance - nF: | 8.2 nF | |
Capacitance - uF: | 0.0082 uF | |
Dielectric: | Polyethylene Naphthalate(PEN) | |
Factory Pack Quantity: Factory Pack Quantity: | 2000 | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Moisture Sensitive: | Yes | |
Number of Pins: | 2 Pin | |
Package / Case: | 1210(3225 metric) | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | Stacked Film Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Type: | Stacked Metallized Film Chip Capacitors | |
Applications | General Purpose | |
Capacitance | 8200pF | |
Dielectric Material | Polyester, Polyethylene Naphthalate (PEN), Metalli | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.091"" (2.30mm) | |
HTSUS | 8532.25.0010 | |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 1210 (3225 Metric) | |
RoHS Status | ROHS3 Compliant | |
Series | ECW-U(X) -> | |
Size / Dimension | 0.126"" L x 0.098"" W (3.20mm x 2.50mm) | |
Termination | Solder Pads | |
Tolerance | В±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 520 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.