ECW-U2474KCV, Film Capacitors .47uF 250VDC 10% PEN FILM 3931

ECW-U2474KCV, Film Capacitors .47uF 250VDC 10% PEN FILM 3931
Изображения служат только для ознакомления,
см. техническую документацию
1041 шт., срок 7-9 недель
540 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8005167168
Артикул: ECW-U2474KCV
Бренд: Panasonic

Описание

Passive Components\Capacitors\Film Capacitors
Polymer & Film MLCC Alternatives
Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Технические параметры

Brand: Panasonic
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Capacitance: 0.47 uF
Dielectric: Polyethylene Naphthalate(PEN)
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Panasonic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Number of Pins: 2 Pin
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: Stacked Film Capacitors
Series: ECWU(C)
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Type: Film Capacitors
Voltage Rating DC: 250 VDC
Вес, г 2

Техническая документация

Datasheet
pdf, 595 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.