ECW-UC2J223JV, Film Capacitors 0.022uF 630VDC 5% PEN FILM 2825
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1120 шт., срок 6-8 недель
530 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Film Capacitors
Polymer & Film MLCC AlternativesPanasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.
Технические параметры
Тип | ECWU(C) | |
Рабочее напряжение постоянное,В | 630 | |
Номинальная емкость | 0.022 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | 5% | |
Brand: | Panasonic | |
Capacitance - nF: | 22 nF | |
Capacitance - pF: | 22000 pF | |
Dielectric: | Polyethylene Naphthalate(PEN) | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Moisture Sensitive: | Yes | |
Number of Pins: | 2 Pin | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | Stacked Film Capacitors | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
CapacitanceValue | 0.022uF | |
COO | JP | |
Dielectric | Pen | |
ECCN | EAR99 | |
HTS | 8532250070 | |
Mounting | SurfaceMount | |
RoHS | Yes | |
Size | 7.1x6.3x3.6mm | |
TerminationStyle | N/R | |
Tolerance | 5% | |
UnitofMeasure | PerEach | |
Voltage | 630VDC | |
Automotive | No | |
CECC Qualified | No | |
Construction | Stacked | |
Military | No | |
Operating Temperature - (??C) | -55~125 | |
Package/Case | 2825 | |
Packaging | Tape and Reel | |
Size - (mm) | 7.1 X 6.3 X 3.6 | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 595 КБ
Документация
pdf, 577 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.