EEF-SX0G331ER, Aluminum Organic Polymer Capacitors 4VDC 330uF 9mOhm 6300mAr.m.s

EEF-SX0G331ER, Aluminum Organic Polymer Capacitors 4VDC 330uF 9mOhm 6300mAr.m.s
Изображения служат только для ознакомления,
см. техническую документацию
3500 шт., срок 6 недель
170 руб.
Кратность заказа 3500 шт.
Добавить в корзину 3500 шт. на сумму 595 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8025708121
Артикул: EEF-SX0G331ER
Бренд: Panasonic

Описание

SP-Cap Polymer Aluminum Capacitors

Panasonic has expanded the CS, CT, and CX SP-Cap series to include higher voltage caps with range up to 35V. The additions to the SP-Cap product line features high voltage, low profile, high-temperature reflow, and unique electrode materials for high withstanding voltages. The higher voltage SP-Caps are used with DC/DC converters, output signal stabilization, and filtering. Panasonic SP-Cap Polymer Organic Aluminum Capacitor is a surface mount aluminum electrolytic capacitor that uses a conductive polymer as its electrolyte in layered aluminum construction. The SP-Cap product line from Panasonic consists of multiple series that offer capacitance range up to 560µF, voltage range from 2V DC to 35V DC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to their safety features. SP-Caps are the perfect solution for input and output capacitor for various DC/DC converters.

Технические параметры

Brand: Panasonic
Capacitance: 330 uF
ESR: 9 mOhms
Factory Pack Quantity: Factory Pack Quantity: 3500
Life: 2000 Hour
Manufacturer: Panasonic
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Package Type: Molded
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 6.3 A
Series: SX
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Tradename: SP-Cap
Voltage Rating DC: 4 VDC

Техническая документация

Datasheet
pdf, 420 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.