EKMB1105111, Board Mount Motion & Position Sensors PIR Sensor 1uA WHT Wide Angle Lens

EKMB1105111, Board Mount Motion & Position Sensors PIR Sensor 1uA WHT Wide Angle Lens
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
6 320 руб.
Добавить в корзину 1 шт. на сумму 6 320 руб.
Номенклатурный номер: 8005169376
Артикул: EKMB1105111
Бренд: Panasonic

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.

Технические параметры

Brand: Panasonic Industrial Devices
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Panasonic
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Supply Current: 1 uA
Output Current: 100 uA
Output Type: Digital
Packaging: Tray
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Motion Sensors
Sensing Distance: 5 m
Subcategory: Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 2.3 V
Tradename: PaPIRs

Техническая документация

Datasheet
pdf, 7552 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.