ENW89852AWKF, Bluetooth Development Tools - 802.15.1 PAN1740A Eval Kit for ENW-89852A1KF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 590 руб.
Добавить в корзину 1 шт.
на сумму 26 590 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
PAN1740A Evaluation KitPanasonic PAN1740A Evaluation Kit comes in an easy-to-use USB dongle and enables users to quickly integrate PAN1740A RF modules into their devices. Panasonic PAN1740A Evaluation Kit dongles come with a PAN1740A module onboard. PAN1740A offers a reduced boot time and supports up to eight connections. It has a fully integrated radio transceiver and baseband processor for BLUETOOTH® 5 Low Energy. PAN1740A can be used as a stand-alone application processor or as a data pump in hosted systems.
Технические параметры
Brand: | Panasonic |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Interface Type: | USB |
Manufacturer: | Panasonic |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Boards |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth 5 |
Series: | PAN1740A |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ENW-89852A1KF |
Classification | Module |
Featured Device | PAN1740A |
Kit Classification | Module |
Kit Name | Evalution kit |
RF Technology | Bluetooth |
Техническая документация
Datasheet ENW89852AWKF
pdf, 1203 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.