ENW-F9202A1EF, Multiprotocol Modules PAN9026 WiFi/BT ModEU Version (NXP 88W8977)

ENW-F9202A1EF, Multiprotocol Modules PAN9026 WiFi/BT ModEU Version (NXP 88W8977)
Изображения служат только для ознакомления,
см. техническую документацию
795 шт., срок 6-8 недель
5 150 руб.
Добавить в корзину 1 шт. на сумму 5 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8005169415
Артикул: ENW-F9202A1EF
Бренд: Panasonic

Описание

Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.

Технические параметры

Antenna Connector Type: Chip
Brand: Panasonic
Data Rate: 11 Mb/s
Dimensions: 17.5 mm x 10 mm x 2.55 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency: 2.4 GHz, 5 GHz
Interface Type: SDIO, UART
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Modulation Technique: DSSS/CCK, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.2 V, 3.3 V
Output Power: 16 dBm
Packaging: Reel, Cut Tape
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 5
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 a/b/g/n, Bluetooth
Security: WEP, WPA, WPA2
Series: PAN9026
Subcategory: Wireless & RF Modules
Supply Current Receiving: 70 mA
Supply Current Transmitting: 400 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Вес, г 7

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.