ERA-6AEB8873V, Thin Film Resistors - SMD 0805 887Kohm 0.1% 25ppm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7403 шт., срок 7-9 недель
40 руб.
Добавить в корзину 1 шт.
на сумму 40 руб.
Альтернативные предложения4
Описание
Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
ResistorsPanasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.
Технические параметры
Brand: | Panasonic |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Automotive AEC-Q200 |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+155 C |
Power Rating: | 125 mW(1/8 W) |
Product Category: | Thin Film Resistors-SMD |
Product Type: | Thin Film Resistors |
Product: | Thin Film Resistors SMD |
Qualification: | AEC-Q200 |
Resistance: | 887 kOhms |
Series: | ERA-xA |
Subcategory: | Resistors |
Technology: | Thin Film |
Temperature Coefficient: | 25 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 0.1% |
Type: | Metal Film Chip Resistor |
Voltage Rating: | 100 V |
Anti-Sulfurated | NO |
Anti-Surge | NO |
Case Style | Molded |
Construction | Rectangular |
Current Sensing | NO |
Failure Rate | Not Required |
Lead Spacing (nom) | Not Required(mm) |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 155C |
Package / Case | 0805 |
Package Type | SMD |
Packaging | Tape and Reel |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.6(mm) |
Temperature Coefficient | '±25(ppm/°C)' |
Temperature Range @ Derated Power | 85 TO 155 |
Termination Style | PAD |
Type | Thin Film |
Вес, г | 0.01 |
Техническая документация
ERA6ARB103V
pdf, 668 КБ
Документация
pdf, 509 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.