ERB-RD2R00X, Surface Mount Fuses 2A 0402 micro chip
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17828 шт., срок 7-9 недель
76 руб.
Добавить в корзину 1 шт.
на сумму 76 руб.
Альтернативные предложения2
Описание
Circuit Protection\Fuses\Surface Mount Fuses
ERB-RD/ERB-RE/ERB-RG Micro Chip FusesPanasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses meet UL248-14 and c-UL C22.2 safety standards.
Технические параметры
Brand: | Panasonic |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Fuse Size / Group: | 0402(1005 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 35 A at 32 VDC |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuses |
Resistance: | 53 mOhms |
Series: | ERB-RD |
Subcategory: | Fuses |
Voltage Rating DC: | 32 VDC |
Case | 0402 |
Current rating | 2A |
Fuse characteristics | quick blow |
Manufacturer | PANASONIC |
Manufacturer series | ERBRD |
Mounting | SMD |
Rated voltage | 32V DC |
Type of fuse | fuse |
Body Material | Alumina Substrate |
Body Width | 0.5mm |
Fuse Speed | F |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Voltage Rating | 32V dc |
Automotive | No |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Rad Hard | No |
Termination Style | Solder Pad |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 536 КБ
Datasheet
pdf, 124 КБ
Datasheet ERBRD0R50X
pdf, 642 КБ
Datasheet ERBRE5R00V
pdf, 103 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.