ERB-RD2R50X, Surface Mount Fuses 2.5A 0402 micro chip

Фото 1/2 ERB-RD2R50X, Surface Mount Fuses 2.5A 0402 micro chip
Изображения служат только для ознакомления,
см. техническую документацию
811 шт., срок 7-9 недель
76 руб.
Добавить в корзину 1 шт. на сумму 76 руб.
Номенклатурный номер: 8005171541
Артикул: ERB-RD2R50X
Бренд: Panasonic

Описание

Circuit Protection\Fuses\Surface Mount Fuses
ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses

Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses meet UL248-14 and c-UL C22.2 safety standards.

Технические параметры

Brand: Panasonic
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 10000
Fuse Size / Group: 0402(1005 metric)
Fuse Type: Fast Blow
Interrupt Rating: 35 A at 32 VDC
Manufacturer: Panasonic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Fuses
Resistance: 42 mOhms
Series: ERB-RD
Subcategory: Fuses
Voltage Rating DC: 32 VDC
Case 0402
Current rating 2.5A
Fuse characteristics quick blow
Manufacturer PANASONIC
Manufacturer series ERBRD
Mounting SMD
Rated voltage 32V DC
Type of fuse fuse
Вес, г 0.01

Техническая документация

Datasheet
pdf, 536 КБ
Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.