ERB-RD3R00X, Surface Mount Fuses 3A 0402 micro chip
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44152 шт., срок 7-9 недель
76 руб.
Добавить в корзину 1 шт.
на сумму 76 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuses\Surface Mount Fuses
ERB-RD/ERB-RE/ERB-RG Micro Chip FusesPanasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses are fast-acting fuses that withstand in-rush current characteristics. All three series are RoHS compliant and feature a -40°C to +125°C category temperature range. Panasonic ERB-RD/ERB-RE/ERB-RG Micro Chip Fuses meet UL248-14 and c-UL C22.2 safety standards.
Технические параметры
Brand: | Panasonic |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Fuse Size / Group: | 0402(1005 metric) |
Fuse Type: | Fast Blow |
Interrupt Rating: | 35 A at 32 VDC |
Manufacturer: | Panasonic |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Surface Mount Fuses |
Product Type: | SMD Fuses |
Product: | Surface Mount Fuses |
Resistance: | 37 mOhms |
Series: | ERB-RD |
Subcategory: | Fuses |
Voltage Rating DC: | 32 VDC |
Approvals | cUL, UL |
Breaking Capacity @ Rated Voltage | 35A |
Color | - |
Current Rating (Amps) | 3A |
DC Cold Resistance | 0.037 Ohms |
Fuse Type | Board Mount(Cartridge Style Excluded) |
Manufacturer | Panasonic Electronic Components |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 0402(1005 Metric) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Response Time | Fast Blow |
Series | ERB-RD |
Size / Dimension | 0.040" L x 0.020" W x 0.019" H(1.00mm x 0.50mm x 0.48mm) |
Voltage Rating - DC | 32V |
Case | 0402 |
Current rating | 3A |
Fuse characteristics | quick blow |
Manufacturer series | ERBRD |
Mounting | SMD |
Rated voltage | 32V DC |
Type of fuse | fuse |
Вес, г | 0.02 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.