ERJ-12SF1402U, Thick Film Resistors - SMD 2010 14Kohms 1% AEC-Q200

ERJ-12SF1402U, Thick Film Resistors - SMD 2010 14Kohms 1% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
6481 шт., срок 7-9 недель
150 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8005172017
Артикул: ERJ-12SF1402U
Бренд: Panasonic

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Технические параметры

Номин.сопротивление 14 kOhms
Точность,% 1%
Номин.мощность,Вт 750 mW(3/4 W)
Макс.рабочее напряжение,В 200 V
Application: Automotive Grade
Brand: Panasonic
Case Code - in: 2010
Case Code - mm: 5025
Factory Pack Quantity: Factory Pack Quantity: 5000
Features: Precision Resistors
Manufacturer: Panasonic
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Chip Resistors
Qualification: AEC-Q200
Series: ERJ-12S
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200
Height - Seated (Max) 0.028""(0.70mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 2010(5025 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series ERJ-12S->
Size / Dimension 0.197"" L x 0.098"" W(5.00mm x 2.50mm)
Supplier Device Package 2010
Temperature Coefficient В±100ppm/В°C
Manufacturer Panasonic Electronic Components
Packaging Tape & Reel(TR)
Part Status Active
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.