ERZ-V05D151, Varistors 150V 600A ZNR SUR ABSORBER 5MM

ERZ-V05D151, Varistors 150V 600A ZNR SUR ABSORBER 5MM
Изображения служат только для ознакомления,
см. техническую документацию
240 шт., срок 6-8 недель
110 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8005180909
Артикул: ERZ-V05D151
Бренд: Panasonic

Описание

Circuit Protection\Varistors
ERZ-V Transient Surge Varistors Panasonic ERZ-V Transient Surge Varistors feature a wide range of varistor voltages in a compact package, with diameters ranging from 5mm to 20mm. These modules absorb transient overvoltages and offer large withstanding surge current capability as well as large energy-handling capability. The series has an operating temperature range of -40°C to +85°C. Panasonic ERZ-V Transient Surge Varistors are ideal for transistor, diode, IC, thyristor, and TRIAC semiconductor protection. The ERZ-V series is also suitable for surge protection in consumer electronic equipment, home appliances, and communication, measuring, and controller electronics.

Технические параметры

Brand: Panasonic
Capacitance: 300 pF
Clamping Voltage: 260 V
Diameter: 5 mm
Factory Pack Quantity: 1000
Lead Spacing: 5 mm
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Peak Surge Current: 800 A
Product Category: Varistors
Product Type: Varistors
Product: MOVs
Subcategory: Varistors
Surge Energy Rating: 6.5 J
Termination Style: Radial
Varistor Voltage: 150 V
Voltage Rating AC: 95 VAC
Voltage Rating DC: 125 VDC
Вес, г 0.45

Техническая документация

Datasheet
pdf, 4878 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.