EWV-YG9U04B14, Potentiometers 44Dia 25mm Centr Spc 225deg 11Det W/O LE

EWV-YG9U04B14, Potentiometers 44Dia 25mm Centr Spc 225deg 11Det W/O LE
Изображения служат только для ознакомления,
см. техническую документацию
191 шт., срок 7-9 недель
1 670 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Альтернативные предложения2
Номенклатурный номер: 8005181243
Артикул: EWV-YG9U04B14
Бренд: Panasonic

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Center Space Rotary Potentiometers Panasonic Center Space Rotary Potentiometers offer design flexibility for automotive and measurement equipment applications. Sizes include 44mm outer diameter/25mm center space diameter and 39mm/20mm. Multiple detent and built-in LED options are available. These Panasonic potentiometers feature automotive operating temperature and are ideal for automotive air conditioning controls and car audio equipment controls.

Технические параметры

Brand: Panasonic
Diameter: 45.5 mm
Factory Pack Quantity: 250
Life: 30000 Cycle
Manufacturer: Panasonic
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Tray
Power Rating: 100 mW(1/10 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Tolerance: 20%
Type: Rotary
Voltage Rating: 250 VAC

Техническая документация

Datasheet EWV-YG9U04B14
pdf, 76 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.