EXB-18V330JX, Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements

EXB-18V330JX, Resistor Networks & Arrays Resistor Array Chip 0502 4 Elements
Изображения служат только для ознакомления,
см. техническую документацию
14766 шт., срок 7-9 недель
120 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Альтернативные предложения2
Номенклатурный номер: 8005181297
Артикул: EXB-18V330JX
Бренд: Panasonic

Описание

Passive Components\Resistors\Resistor Networks & Arrays
EXBx Chip Resistor Arrays & Networks Panasonic EXBx Chip Resistor Arrays and Networks feature high density, resistance tolerance of ±5%, and improvement of placement efficiency. The EXB2 and EXB3 resistor arrays are AEC-Q200 qualified. The EXBx Chip resistors and networks feature high density placing for digital signal circuits, easily mountable with unique concave material.

Технические параметры

Номинальное сопротивление 33 Ohms
Точность,% 5%
Количество резисторов 4
Brand: Panasonic
Circuit Type: Isolated
Factory Pack Quantity: 10000
Manufacturer: Panasonic
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 8
Operating Temperature Range: -55 C to+125 C
Package/Case: 1406 metric
Power per Element: 31 mW
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Subcategory: Resistors
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Circuit Type Isolated
ECCN EAR99
Height - Seated (Max) 0.018""(0.45mm)
HTSUS 8533.21.0020
Moisture Sensitivity Level (MSL) 1(Unlimited)
Mounting Type Surface Mount
Number of Pins 8
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0502(1406 Metric), Long Side Terminals
Power Per Element 31mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.055"" L x 0.024"" W(1.40mm x 0.60mm)
Supplier Device Package 0502
Temperature Coefficient В±200ppm/В°C
Automotive No
Case Style Molded
Circuit Designator ISOL
ESD Protection Unknown
Military No
Operating Temperature - (??C) -55~125
Package Shape Rectangular
Package/Case 0502(4 X 0201)
Packaging Tape and Reel
Power Rating - (W) 0.1(1/10)
Technology Thick Film
Terminal Pitch - (mm) 0.4
Termination Style Flat
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.