HA-080GIEB0HD0-A, TFT Displays & Accessories 8.0 in IPS 600nits 1024x768HDMI NoTouch

HA-080GIEB0HD0-A, TFT Displays & Accessories 8.0 in IPS 600nits 1024x768HDMI NoTouch
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 820 руб.
Добавить в корзину 1 шт. на сумму 29 820 руб.
Номенклатурный номер: 8005182228
Артикул: HA-080GIEB0HD0-A
Бренд: MICROTIPS

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

Технические параметры

Background Color: Normally Black
Backlighting: LED
Brand: Microtips Technology
Brightness: 600 cd/m2
Diagonal: 8 in
Display Mode: Transmissive
Display Resolution - Pixels: 1024x768
Factory Pack Quantity: Factory Pack Quantity: 25
Interface Type: HDMI
Manufacturer: Microtips Technology
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 183 mm x 141 mm x 20.95 mm
Operating Supply Voltage: 12 V
Packaging: Tray
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Display Modules
Resolution: XGA
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 162.05 mm x 121.54 mm
Вес, г 327.2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.