HA-080GIEBUBD0-A, TFT Displays & Accessories 8.0 in IPS 500nits 1024x768 HDMI wTouch

HA-080GIEBUBD0-A, TFT Displays & Accessories 8.0 in IPS 500nits 1024x768 HDMI wTouch
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 870 руб.
от 10 шт.38 420 руб.
Добавить в корзину 1 шт. на сумму 45 870 руб.
Номенклатурный номер: 8005182229
Артикул: HA-080GIEBUBD0-A
Бренд: MICROTIPS

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
HA & HB Series HDMI TFT Displays

Microtips Technology HA and HB Series HDMI TFT Displays are designed to seamlessly interface with Raspberry Pi Single Board Computers (SBCs), PCs, or any media source with an HDMI output. Featuring In-Plane Switching (IPS), the HA and HB TFT-LCD Modules offer consistent, accurate color from all viewing angles, and do not lighten or show tailing when touched, making them ideal for smartphones and tablets.

Технические параметры

Background Color: Normally Black
Backlighting: LED
Brand: Microtips Technology
Brightness: 500 cd/m2
Diagonal: 8 in
Display Mode: Transmissive
Display Resolution - Pixels: 1024x768
Factory Pack Quantity: Factory Pack Quantity: 25
Interface Type: HDMI
Manufacturer: Microtips Technology
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 206 mm x 162 mm x 24.35 mm
Operating Supply Current: 420 mA
Operating Supply Voltage: 12 V
Packaging: Tray
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Display Modules
Resolution: XGA
Subcategory: Displays
Touch Panel: Capacitive Touch Panel
Viewing Area - W x H: 162.05 mm x 121.54 mm

Техническая документация

Datasheet HA-080GIEBUBD0-A
pdf, 1052 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.